NXP IP4778CZ38,118 technical specifications.
| Capacitance | 0.7pF |
| Package/Case | TSSOP |
| Clamping Voltage-Max | 8V |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4778CZ38,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
