NXP IP4787CZ32Y technical specifications.
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4787CZ32Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
