NXP IP4853CX24/LF,135 technical specifications.
| Interface | MMC, SD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4853CX24/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.