NXP IP5004CX6/LF,135 technical specifications.
| ESD Protection | Yes |
| Number of Channels | 2 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP IP5004CX6/LF,135 to view detailed technical specifications.
No datasheet is available for this part.