NXP IP5306CX8,135 technical specifications.
| Capacitance | 1.5nF |
| ESD Protection | Yes |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.047inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Number of Channels | 2 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP5306CX8,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
