The ISP1106W-G is a 7-channel UART bridge IC from NXP, operating at a maximum data rate of 12Mbps and a supply voltage of 3.6V. It can handle a maximum supply current of 8mA and is designed to operate within a temperature range of -40°C to 85°C. The ISP1106W-G is available in a tape and reel packaging format, with 1400 units per package. It is compliant with RoHS regulations.
NXP ISP1106W-G technical specifications.
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Number of Receivers | 7 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1106W-G to view detailed technical specifications.
No datasheet is available for this part.