
NXP ISP1109BS-T technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1109BS-T to view detailed technical specifications.
No datasheet is available for this part.