NXP ISP1161ABM technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1161ABM to view detailed technical specifications.
No datasheet is available for this part.