The ISP1520BD-T is a quad-SPI bridge IC from NXP, designed for high-speed data transfer. It operates within a temperature range of -40°C to 70°C and is supplied with a 5V voltage. The IC is packaged in a lead-free LQFP-64 package and is available in quantities of 1500 per reel. The ISP1520BD-T is suitable for use in a variety of applications requiring high-speed data transfer.
NXP ISP1520BD-T technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1520BD-T to view detailed technical specifications.
No datasheet is available for this part.