NXP ISP1520BD551 technical specifications.
| Package/Case | SOT-314 |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1520BD551 to view detailed technical specifications.
No datasheet is available for this part.