NXP ISP1521BE-T,518 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1521BE-T,518 to view detailed technical specifications.
No datasheet is available for this part.