NXP ISP1563BM technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1563BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.