NXP ISP1564HL-T technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1564HL-T to view detailed technical specifications.
No datasheet is available for this part.