NXP J175116 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP J175116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.