The J211 is a N-Channel JFET with a DC rated voltage of 25V and a continuous drain current of 15mA. It has a power dissipation of 350mW and is packaged in a TO-92 case. The device is lead free, but not RoHS compliant.
NXP J211 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 15mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 1.5V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP J211 to view detailed technical specifications.
No datasheet is available for this part.