The J212 is a TO-92 packaged N-channel JFET with a DC rated voltage of 25V and a power dissipation of 350mW. It has a continuous drain current of 40mA and a current rating of 10mA. The device is lead free but not RoHS compliant. It is suitable for use in a variety of applications where a low power JFET is required.
NXP J212 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 1.5V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP J212 to view detailed technical specifications.
No datasheet is available for this part.