NXP JC337-25,126 technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP JC337-25,126 to view detailed technical specifications.
No datasheet is available for this part.