32-bit RISC microcontroller featuring 2.4GHz 802.15.4 wireless connectivity. Offers 1Mbps data rate with -97dBm sensitivity, and 37mA receive/38mA transmit current. Includes 192KB ROM and 96KB RAM, with SPI and UART interfaces. Operates from 2.2V to 3.6V, with 21 programmable I/Os and 5 timers. Surface mountable in a 56-pin QFN package.
NXP JN5139/001,515 technical specifications.
| Package/Case | QFN |
| Core Architecture | RISC |
| Current - Receiving | 37mA |
| Current - Transmitting | 38mA |
| Data Bus Width | 32b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 192KB |
| Memory Type | ROM, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| Sensitivity | -97dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5139/001,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.