
32-bit microcontroller module operating at 2.4GHz, supporting 802.15.4 wireless protocols. Features 96KB RAM and 192KB ROM, with interfaces including I2C, SPI, UART, GPIO, and 2-Wire. Transmit current is 125mA, receive current is 45mA, with an output power of 19dBm and sensitivity of -100dBm. Operating voltage ranges from 2.7V to 3.6V, with a maximum frequency of 16MHz. Designed for surface mounting, this module is supplied in tape and reel packaging.
NXP JN5139-001-M/02R1V technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Current - Transmitting | 125mA |
| Data Bus Width | 32b |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART, GPIO, 2-Wire |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 192KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 19dBm |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Sensitivity | -100dBm |
| Series | JN5139-001-M0xR |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5139-001-M/02R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
