
32-bit microcontroller module supporting 802.15.4 wireless communication at 2.4GHz. Features 96KB RAM and 192KB ROM, with I2C, SPI, UART, GPIO, and 2-Wire interfaces. Operates from 2.7V to 3.6V with a 3.3V nominal supply, drawing 37mA during transmit and receive. Offers 21 programmable I/O pins and 5 timers, with a maximum frequency of 16MHz. Transmit power is 2.5dBm, and receiver sensitivity is -96dBm. Designed for surface mounting with a U.FL connector.
NXP JN5139-001-M/03R1T technical specifications.
| Package/Case | Module |
| Current - Receiving | 37mA |
| Current - Transmitting | 37mA |
| Data Bus Width | 32b |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART, GPIO, 2-Wire |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 192KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 2.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Sensitivity | -96dBm |
| Series | JN5139-001-M0xR |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5139-001-M/03R1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
