
32-bit RISC microcontroller with integrated IEEE802.15.4 transceiver. Features 128KB ROM and 128KB RAM, operating at up to 32MHz. Offers 21 programmable I/Os, I2C, SPI, and UART interfaces, and 3 timers. Operates from 2.2V to 3.6V, with current draw of 17.5mA (receive) and 15mA (transmit). Packaged in QFN for surface mounting, with a sensitivity of -95dBm.
NXP JN5148/001,515 technical specifications.
| Package/Case | QFN |
| Core Architecture | RISC |
| Current - Receiving | 17.5mA |
| Current - Transmitting | 15mA |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5148/001,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
