
32-bit RISC microcontroller featuring 2.4GHz 802.15.4 wireless connectivity. Offers 128KB ROM and 128KB RAM, with a data rate of 667Kbps and a sensitivity of -95dBm. Integrated interfaces include I2C, SPI, UART, Serial, 2-Wire, and 4-WIRE. Operates within a supply voltage range of 2.2V to 3.6V, with a temperature range of -40°C to 85°C. Includes 4 ADC channels, 21 GPIO, 3 timers, and a watchdog timer.
NXP JN5148/001,531 technical specifications.
| Package/Case | QFN |
| Core Architecture | RISC |
| Current - Receiving | 17.5mA |
| Current - Transmitting | 15mA |
| Data Bus Width | 32b |
| Data Rate | 667Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of GPIO | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Watchdog Timer | Yes |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5148/001,531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
