NXP JN5148/001M03T,534 technical specifications.
| Package/Case | Module |
| Current - Receiving | 17.5mA |
| Current - Transmitting | 17.5mA |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Output Power (dBm) | 2.5dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Sensitivity | -95dBm |
| Series | JN5148 |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5148/001M03T,534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
