NXP JN5148/001M04T,534 technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 110mA |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 128KB |
| Sensitivity | -98dBm |
| Series | JN5148 |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5148/001M04T,534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
