NXP JN5148-EK010,596 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | JN5148 |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5148-EK010,596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
