NXP JN5164/001,518 technical specifications.
| Data Bus Width | 32b |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Operating Frequency | 2.4 GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5164/001,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.