
32-bit RISC wireless microcontroller module operating at 2.4 GHz, supporting Zigbee and IEEE 802.15.4 standards. Features 256KB Flash memory, 32KB RAM, and a maximum clock speed of 32MHz. Offers 20 I/O pins, 4 ADC channels, 3 timers, and interfaces including I2C, SPI, 2-Wire, and UART. Designed for surface mounting in a QFN package, with a transmit current of 15mA and receive current of 17mA. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 2V to 3.6V. Includes integrated peripherals such as PWM, I2C, and a temperature sensor, along with a watchdog timer.
NXP JN5168/001,515 technical specifications.
| Package/Case | QFN |
| Core Architecture | RISC |
| Current - Receiving | 17mA |
| Current - Transmitting | 15mA |
| Data Bus Width | 32b |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, 2-Wire, UART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 20 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Sensitivity | -95dBm |
| Watchdog Timer | Yes |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5168/001,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
