
2.4GHz RF Transceiver Module for 802.15.4 applications. Features 1Mbps data rate, -95dBm sensitivity, and 17mA receive/15mA transmit current. Operates from 2V to 3.6V supply with 32-bit data bus width. Includes I2C, SPI, and UART interfaces, 4 ADC channels, and 5 timers. Surface mountable in SMD/SMT package, Tape and Reel packaging.
NXP JN5168-001-M03Z technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 17mA |
| Current - Transmitting | 15mA |
| Data Bus Width | 32b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 20 |
| Number of Timers/Counters | 5 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5168-001-M03Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
