NXP JN5168-001-M05Z technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 22mA |
| Current - Transmitting | 35mA |
| Data Bus Width | 32b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 20 |
| Number of Timers/Counters | 5 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5168-001-M05Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
