
32-bit RISC microcontroller module supporting ZigBee 3.0, ZigBee PRO, and IEEE802.15.4 standards. Features 524KB FLASH ROM, 32KB RAM, and 22 I/O lines. Operates with a nominal supply voltage of 3V (2V-3.6V range) and a maximum clock frequency of 32MHz. Housed in a 40-terminal S-PQCC-N40 JEDEC package, measuring 6x6mm. Automotive temperature grade with a maximum operating temperature of 125°C. Includes PWM channels and ADC functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP JN5169/001Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP JN5169/001Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.