NXP JN516X-EK001 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP JN516X-EK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
