NXP JN5189THN/001Z technical specifications.
| Module/IC Classification | IC |
| RAM Size | 152KB |
| Flash Size | 640KB |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2485MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 40 |
| Package/Case | HVQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP JN5189THN/001Z to view detailed technical specifications.
No datasheet is available for this part.