NXP K32W032S1M2CAVAR technical specifications.
| Number of Terminals | 191 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B191 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 1310720 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP K32W032S1M2CAVAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.