NXP KIT09XS3400EVBE technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | MC09XS3400 |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT09XS3400EVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.