NXP KIT10XS3412EVBE technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT10XS3412EVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.