NXP KIT15XS3400EVBE technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 6A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT15XS3400EVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.