NXP KIT1925MMA1270D technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Sensitivity | 750mV/g |
| Sensor Type | Accelerometer |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KIT1925MMA1270D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.