
NXP KIT1925MMA2260D technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Sensitivity | 1200mV/g |
| Sensor Type | Accelerometer |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT1925MMA2260D to view detailed technical specifications.
No datasheet is available for this part.
