NXP KIT1925MMA6233Q technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Sensitivity | 120mV/g |
| Sensor Type | Accelerometer, 2 Axis |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT1925MMA6233Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.