NXP KIT3376MMA7361L technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | 800mV/g |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT3376MMA7361L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.