NXP KIT33927EKEVBE technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMARTMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT33927EKEVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.