The KK26FN2M0CAC18R is a 32-bit microcontroller from NXP with a supply voltage of 3.3V and a maximum clock frequency of 50MHz. It features 116 I/O lines and supports PWM channels, an ADC, and DMA channels. The device is packaged in a 169-pin VFBGA and operates over a temperature range. It is a RISC-based microcontroller with a 32-bit architecture.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| Width | 5.5 |
| Length | 5.63 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 116 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |