NXP KMA199,115 technical specifications.
| Package/Case | SOT-880-3 |
| Linearity | 1.2% |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for NXP KMA199,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
