NXP KMA199E technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Resistance | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP KMA199E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.