NXP KMA200,115 technical specifications.
| Package/Case | SOT-637 |
| Lead Free | Lead Free |
| Linearity | 1.65% |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for NXP KMA200,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
