NXP KMA215,118 technical specifications.
| Type | Angular |
| Number of Bridge per Chip | 2 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| Module/IC Classification | IC |
| Maximum Magnetic Field | 35KA/m(Min) |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KMA215,118 to view detailed technical specifications.
No datasheet is available for this part.