The KMA220 is a single-function IC from NXP, designed for automotive applications. It operates within a temperature range of -40 to 160 degrees Celsius. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The KMA220 is packaged in the R-PSFM-T4 package type, which is a 4-terminal configuration.
NXP KMA220 technical specifications.
| Max Operating Temperature | 160 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP KMA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.