NXP KMA220J technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | SIL |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 8 |
| Package Width (mm) | 1.95 |
| Package Height (mm) | 11 |
| Seated Plane Height (mm) | 13.83 |
| Pin Pitch (mm) | 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Angular |
| Number of Bridge per Chip | 2 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| Module/IC Classification | Module |
| Maximum Output Voltage | 16 |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 9031808080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KMA220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.