NXP KMA221J technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for NXP KMA221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.