NXP KMC68302AG16VC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC68302AG16VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.